
Surface mount fixed inductor featuring 3.8µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1.7A current rating and a low 57mΩ DC resistance. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton VP4-0047TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 57mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 3.8uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Length | 18mm |
| Max DC Current | 2.81A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.464oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP4-0047TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.