The VP4-0060 is a general purpose inductor with a nominal inductance of 4.9uH and a maximum rated current of 1.7A. It has a dual in-line terminal placement and is shielded. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the VP4 series from Eaton.
Sign in to ask questions about the Eaton VP4-0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP4-0060 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.057 |
| Rated Current-Max | 1.7 |
| Manufacturer Series | VP4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VP4-0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.