The VP4-0075 is a dual in-line, general purpose inductor with a nominal inductance of 6.1uH and a maximum rated current of 1.7A. It has a maximum operating temperature of 85C and is not shielded. This inductor is suitable for common mode choke applications and is part of the VP4 series from Eaton.
Sign in to ask questions about the Eaton VP4-0075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP4-0075 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 6.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.057 |
| Rated Current-Max | 1.7 |
| Manufacturer Series | VP4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VP4-0075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.