
Surface mount fixed inductor featuring 6.1µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1.7A current rating and a low 57mΩ DC resistance. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton VP4-0075TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 57mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 6.1uH |
| Inductance - Parallel | 9.65uH |
| Inductance - Series | 347.4uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.464oz |
| Width | 0.969inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP4-0075TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.