
Surface mount fixed inductor featuring 3.4µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a DC resistance of 47mΩ. Rated for a maximum DC current of 4.59A, it operates within a temperature range of -40°C to 85°C. The unshielded, general-purpose inductor is supplied in bulk packaging.
Sign in to ask questions about the Eaton VP5-0053-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP5-0053-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 27.54A |
| DC Resistance (DCR) | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 3.4uH |
| Inductance Tolerance | 30% |
| Length | 21mm |
| Max DC Current | 4.59A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.464oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP5-0053-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.