
Surface mount fixed inductor featuring 3.4µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a DC resistance of 47mΩ. Rated for 2.08A RMS current, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton VP5-0053TR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP5-0053TR-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 2.08A |
| Current Rating | 2.08A |
| DC Resistance (DCR) | 47mR |
| DC Resistance (DCR) - Parallel | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 3.4uH |
| Inductance - Parallel | 3.4uH |
| Inductance - Series | 122.4uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 4.59A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 2.08A |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.624oz |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP5-0053TR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.