The VP5-0067 is a dual-in-line inductor with 6 functions and a maximum rated current of 2.08A. It has a nominal inductance of 4.3uH and a DC resistance of 0.047 ohms. Operating temperatures range from -40°C to 85°C. The inductor is a general-purpose type and is not shielded. It is part of the VP5 series from Eaton.
Sign in to ask questions about the Eaton VP5-0067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP5-0067 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.047 |
| Rated Current-Max | 2.08 |
| Manufacturer Series | VP5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VP5-0067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.