
Surface mount fixed inductor featuring 9.9µH inductance with a 20% tolerance. This wirewound ferrite core component offers a current rating of 2.08A and a DC resistance of 47mΩ. Designed for general purpose applications, it operates within a temperature range of -40°C to 85°C and is supplied in bulk packaging.
Eaton VP5-0155-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.08A |
| Current Rating | 2.08A |
| DC Resistance (DCR) | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 9.9uH |
| Inductance - Parallel | 9.9uH |
| Inductance - Series | 356.4uH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.496oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP5-0155-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
