
Surface mount fixed inductor featuring 9.9µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 2.08A RMS current rating and a maximum DC current of 1.6A. It has a low DC resistance of 47mΩ and operates within a temperature range of -40°C to 85°C. The inductor is supplied on tape and reel, designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton VP5-0155TR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.6A |
| DC Resistance (DCR) | 47mR |
| DC Resistance (DCR) - Parallel | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 9.9uH |
| Inductance - Parallel | 9.9uH |
| Inductance Tolerance | 20% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 2.08A |
| Series | VP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.64oz |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP5-0155TR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.