
Surface mount fixed inductor featuring 76.8µH inductance with a 30% tolerance. This wirewound component utilizes a ferrite core and offers a current rating of 2.08A. DC resistance is a low 47mΩ, and it operates within a temperature range of -40°C to 85°C. Designed for bulk packaging, it is RoHS compliant and lead-free.
Sign in to ask questions about the Eaton VP5-1200-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP5-1200-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.08A |
| Current Rating | 2.08A |
| DC Resistance (DCR) | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 76.8uH |
| Inductance - Parallel | 76.8uH |
| Inductance - Series | 2.76mH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Weight | 0.496oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP5-1200-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
