
Surface mount fixed inductor featuring 76.8µH inductance with a 30% tolerance and ferrite core. This wirewound power inductor offers a 2.08A current rating and 47mΩ DC resistance. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and is provided on tape and reel.
Sign in to ask questions about the Eaton VP5-1200TR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP5-1200TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.41A |
| Current Rating | 2.08A |
| DC Resistance (DCR) | 47mR |
| DC Resistance (DCR) - Parallel | 47mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 76.8uH |
| Inductance - Parallel | 7.94uH |
| Inductance - Series | 285.84uH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.08A |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Weight | 0.64oz |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VP5-1200TR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
