
Surface mount fixed inductor featuring 8.5µH inductance with a 20% tolerance, constructed with a ferrite core. This wirewound component offers a DC current rating of 550mA and a maximum DC current of 920mA, with a DC resistance of 344mΩ. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton VPH1-0059-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VPH1-0059-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 550mA |
| DC Resistance (DCR) | 344mR |
| Depth | 13mm |
| Height | 6.2mm |
| Inductance | 8.5uH |
| Inductance - Parallel | 8.5uH |
| Inductance - Series | 306uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 9.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH1-0059-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.