
Surface mount fixed inductor featuring 160µH inductance with a 30% tolerance, designed for power applications. This wirewound ferrite core component offers a current rating of 970mA and a DC resistance of 140mΩ. Operating within a temperature range of -40°C to 85°C, it is packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Eaton VPH2-1600-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VPH2-1600-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 970mA |
| DC Resistance (DCR) | 140mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 160uH |
| Inductance - Parallel | 14.2uH |
| Inductance - Series | 511.2uH |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 0.176oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH2-1600-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.