Inductor Power Wirewound 7.94uH 20% Ferrite 0.97A 0.14Ohm DCR T/R
Eaton VPH3-0047 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 7.94 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.97 |
| Manufacturer Series | VPH3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VPH3-0047 to view detailed technical specifications.
No datasheet is available for this part.