
Surface mount fixed inductor featuring 7.94µH inductance with a 20% tolerance. This wirewound ferrite component offers a maximum DC current rating of 1.19A and a DC resistance of 140mΩ. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Eaton VPH3-0047-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VPH3-0047-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 1.19A |
| DC Resistance (DCR) | 140mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 7.94uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.878inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH3-0047-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.