
Surface mount fixed inductor featuring 23.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC resistance of 82.8mΩ and a maximum DC current rating of 1.41A. Designed for general-purpose applications, it operates within a temperature range of -40°C to 85°C and is supplied in bulk packaging.
Eaton VPH4-0140-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 82.8mR |
| Core Material | Ferrite |
| Current | 1.41A |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 82.8mR |
| Depth | 24.6mm |
| Height | 10mm |
| Inductance | 23.7uH |
| Inductance - Parallel | 23.7uH |
| Inductance - Series | 853.2uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.336oz |
| Width | 0.969inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH4-0140-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.