This ferrite wirewound inductor has a nominal inductance of 12uH with a tolerance of 20%. It can handle a maximum DC current of 1.7A and a maximum saturation current of 1.96A. The inductor has a maximum DC resistance of 0.0711 ohms. It measures 21mm in length, 10.8mm in height, and 28.5mm in depth. Operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Eaton VPH5-0083TR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Maximum DC Current | 1.7(Typ)A |
| Maximum Saturation Current | 1.96(Typ)A |
| Max DC Resistance | 0.0711Ohm |
| Product Length | 21mm |
| Height | 10.8mm |
| Product Depth | 28.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.