
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance. This wirewound ferrite component handles a maximum DC current of 1.96A and offers a DC resistance of 82.8mΩ. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 85°C.
Eaton VPH5-0083TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.41A |
| DC Resistance (DCR) | 82.8mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 12uH |
| Inductance - Parallel | 159.65uH |
| Inductance - Series | 5.75mH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 1.96A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.672oz |
| Width | 1.122inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VPH5-0083TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.