130 Farad supercapacitor, 62.1VDC rated voltage with a tolerance of 0% to 20%. Features low ESR of 0.0067 Ohm and screw mount terminals. Operates within a temperature range of -40°C to 65°C, offering a lifetime of 1500 hours.
Eaton XLM-62R1137A-R technical specifications.
| Capacitance | 130F |
| Voltage | 62.1VDC |
| Tolerance | 0% to 20% |
| DC Rated Voltage | 62.1VDC |
| ESR | 0.0067Ohm |
| Negative Capacitance Tolerance | 0% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Screw Mount |
| Lifetime | 1500h |
| ESR Type | Low |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton XLM-62R1137A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.