Supercapacitor with 166F capacitance and 48.6VDC rated voltage. Features ultra-low ESR of 0.005 Ohm and leakage current of 5200 uA. Operating temperature range from -40°C to 65°C with a lifetime of 1500 hours. Capacitance tolerance is 0% to 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 166F |
| Voltage | 48.6VDC |
| Tolerance | 0% to 20% |
| DC Rated Voltage | 48.6VDC |
| ESR | 0.005Ohm |
| Negative Capacitance Tolerance | 0% |
| Leakage Current | 5200uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Lifetime | 1500h |
| ESR Type | Ultra Low |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |