Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Automotive Bulk
Checking distributor stock and pricing after the page loads.
Eaton XTD4E2A technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.