High-performance electric double-layer capacitor (EDLC) with 300 Farads capacitance and a 2.7V DC rated voltage. Features a low equivalent series resistance (ESR) of 0.005 Ohms, enabling efficient energy storage and delivery. Designed for a wide operating temperature range from -40°C to 65°C, with a rated lifespan of 1500 hours. This cylindrical supercapacitor offers a snap-in mounting solution for compact integration.
Sign in to ask questions about the Eaton XV3550-2R7307-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton XV3550-2R7307-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 300000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton XV3550-2R7307-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.