400 Farad, 2.7VDC cylindrical supercapacitor with ultra-low ESR of 0.0032 Ohm. Features a capacitance tolerance of -5% to 10% and a rated voltage of 2.7 VDC. Operates across a temperature range of -40°C to 65°C with a lifetime of 1500 hours. This snap-in, through-hole mounted component offers reliable energy storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton XV3560-2R7407-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton XV3560-2R7407-R technical specifications.
| Capacitance | 400F |
| Voltage | 2.7VDC |
| Tolerance | -5% to 10% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.0032Ohm |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Cylindrical |
| Lifetime | 1500h |
| ESR Type | Ultra Low |
| Tradename | PowerStor® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton XV3560-2R7407-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.