Sign in to ask questions about the Ebm-Papst 10637-4-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 10637-4-1040 technical specifications.
| Connector Type A | Receptacle |
| Lead Length | 450mm |
| Length | 450mm |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 10637-4-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
