
This 4uF metal capacitor features a PP dielectric material and a maximum operating temperature of 85°C. It has a DC rated voltage of 400V and an AC voltage rating of 420V. The capacitor is mounted via a stud and screw configuration, with a lead-free termination. It measures 30mm in diameter and 104mm in length, width, and height.
Sign in to ask questions about the Ebm-Papst 2161-4-7320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 2161-4-7320 technical specifications.
| Capacitance | 4uF |
| Package/Case | Metal |
| Diameter | 30mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 104mm |
| Lead Free | Lead Free |
| Length | 104mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Screw |
| Package Quantity | 10 |
| Series | M4Q |
| Termination | Lead Wire |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 400V |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2161-4-7320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
