
The 3412N/2GLE-454 axial fan from Ebm-Papst features a sleeve bearing and operates within a temperature range of -20°C to 80°C. With a power consumption of 1.1W and a supply voltage of 12V, this fan is designed for general use. Its axial package and connector termination make it suitable for various applications, while its plastic material ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3412N/2GLE-454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 35.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Noise Level | 23 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.1W |
| Series | 3400N |
| Speed | 1950RPM |
| Termination | Connector |
| Voltage | 8V |
| Weight | 106g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412N/2GLE-454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
