The 3412N/2GLLE-453 axial fan from Ebm-Papst has a maximum airflow of 20.85CFM and operates at a speed of 1150RPM. It is powered by a 12V supply voltage and consumes 420mW of power. The fan has a sleeve bearing and is housed in a plastic case with a depth of 25mm, height of 25.4mm, length of 92mm, and width of 92mm. The operating temperature range is between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3412N/2GLLE-453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 20.85CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 25.4mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Noise Level | 12 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 420mW |
| Reach SVHC Compliant | No |
| Series | 3400N |
| Speed | 1150RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412N/2GLLE-453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
