
Axial fan, 92mm size, 38mm height, delivering 44.1 CFM airflow at 2650 RPM. Features sleeve bearing, metal construction, and operates at 230V, 50Hz with 12W power consumption. Rated for 50,000 hours of life, with a noise level of 36 dBA. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 3650 technical specifications.
| Airflow | 44.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92.5mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Life (Hours) | 50000Hour |
| Material | Metal |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2650RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
