
Axial DC fan, 119mm size, featuring a robust metal construction and ball bearing system for reliable operation. Delivers 209 CFM airflow at 6800 RPM, powered by a 24VDC supply with a maximum power consumption of 30W. Operates within a temperature range of -4°C to 149°C, with tin-plated contacts and lead termination. Designed for flange mounting, this fan offers a noise level of 67 dBA.
Ebm-Papst 4114NH4 technical specifications.
| Airflow | 209CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 30W |
| Radiation Hardening | No |
| RPM | 6800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6800RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 13.756845oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114NH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
