
DC axial fan, 24V, 119mm x 119mm x 38mm, delivering 168 CFM airflow at 5000 RPM. Features ball bearings for durability and operates within a -20°C to 70°C temperature range. Power consumption is 12W, with a noise level of 55 dBA. Termination is via lead wires.
Ebm-Papst 4414/2HHP technical specifications.
| Airflow | 168CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | 4400 |
| Size | 119mm |
| Speed | 5000RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 8.81849oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414/2HHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
