Ebm-Papst 4414ML technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 36 |
| Power Consumption | 3.2W |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 4400 |
| Termination | 2 Wire Leads |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
