
This 1uF ceramic capacitor features a PP dielectric and is housed in a metal case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The capacitor is packaged in bulk and is available in quantities of 10. It is lead-free and has a stud termination.
Ebm-Papst 450-20-0017 technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Diameter | 7.9mm |
| Dielectric | PP |
| Lead Diameter | 19.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
