Sign in to ask questions about the Ebm-Papst 450-20-0148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 450-20-0148 technical specifications.
| Capacitance | 14uF |
| Package/Case | Metal |
| Dielectric | PP |
| Lead Pitch | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Package Quantity | 10 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.