
The 5214N/2HH axial fan from Ebm-Papst has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It operates at a speed of 4900RPM and consumes 17.5W of power. The fan has a current rating of 730mA and a DC rated voltage of 24V. It measures 127mm in height and 127mm in width, and weighs 0.31kg. The fan has a noise level of 57 dBA and a airflow of 198CFM.
Ebm-Papst 5214N/2HH technical specifications.
| Airflow | 198CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 730mA |
| Depth | 38mm |
| Height | 127mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise Level | 57 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 17.5W |
| Series | 5200N |
| Speed | 4900RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.31kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5214N/2HH to view detailed technical specifications.
No datasheet is available for this part.
