Sign in to ask questions about the Ebm-Papst 68462-4-7320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 68462-4-7320 technical specifications.
| Capacitance | 3uF |
| Package/Case | Aluminum |
| Height | 48mm |
| Length | 3.15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Termination | Snap in |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 68462-4-7320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
