
This aluminum capacitor is available in a package quantity of 10 units per bulk packaging. It has a diameter of 44.4mm and a length of 38.1mm. The capacitor is lead-free and RoHS compliant, meeting the requirements for restricted substances. It is part of the M4Q series from Ebm-Papst.
Sign in to ask questions about the Ebm-Papst 710-00-0042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 710-00-0042 technical specifications.
| Package/Case | Aluminum |
| Diameter | 44.4mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M4Q |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 710-00-0042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
