Sign in to ask questions about the Ebm-Papst 7214N/17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 7214N/17 technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Noise | 53dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3050RPM |
| Series | 7200N |
| Speed | 3050RPM |
| Termination | 3 Wire Leads |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7214N/17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.