
Tubeaxial fan, 80mm square, delivering 17.7 CFM airflow at 1750 RPM. Features sleeve bearings, 230 VAC operating voltage, and 50 Hz frequency. Constructed with a metal housing, this fan operates within a temperature range of 14°C to 176°C and has a noise level of 18 dBA. Mounting is via flanges, with lead termination.
Ebm-Papst 8880N technical specifications.
| Airflow | 17.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 18dBA |
| Noise (dB) | 18dB |
| Noise Level | 18 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1750RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 1750RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8880N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
