Ebm-Papst 8880V technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 50Hz |
| Height | 79.5mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 21dBA |
| Noise Level | 21 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 8W |
| Series | 8000V |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8880V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
