This 3-phase brushless DC motor has a maximum operating speed of 4000 RPM and a maximum operating torque of 0.22 units. It operates within a temperature range of 0 to 40 degrees Celsius. The motor has a cylindrical shape and a gear motor configuration. It features a terminal resistance of 0.39 ohms and a rotor inductance of 0.5 units. The motor's efficiency is 90% and it has a rotor inertia of 60.7 g.cm².
Ebm-Papst ECI-42.40-K1-B00 PXP42 30:1 technical specifications.
| Type | 3-Phase |
| Motor Current | 5.1A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 4000r/min |
| Maximum Operating Torque | 0.22N.m |
| Rotor Inertia | 60.7g.cm² |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Terminal Resistance | 0.39Ohm |
| Rotor Inductance | 0.5mH |
| Efficiency | 90% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst ECI-42.40-K1-B00 PXP42 30:1 to view detailed technical specifications.
No datasheet is available for this part.