This 3-phase brushless DC motor is designed for high-performance applications, operating at 24V with a maximum current of 14A. It achieves a maximum operating speed of 4000RPM and a maximum operating torque of 0.67Nm. The motor's efficiency is 90% and it can operate within a temperature range of 0-40°C. The motor configuration is a gear motor with a cylindrical shape and a single shaft.
Ebm-Papst ECI-63.40-K1-B00 PX63 5:1 technical specifications.
| Type | 3-Phase |
| Motor Current | 14A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 4000r/min |
| Maximum Operating Torque | 0.67N.m |
| Rotor Inertia | 380g.cm² |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Terminal Resistance | 0.08Ohm |
| Rotor Inductance | 0.14mH |
| Efficiency | 90% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst ECI-63.40-K1-B00 PX63 5:1 to view detailed technical specifications.
No datasheet is available for this part.