Sign in to ask questions about the Ebm-Papst FF60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst FF60 technical specifications.
| Length | 60mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 13.5mm |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FF60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
