
Centrifugal blower with radial package, featuring a 24V DC rated voltage and 2A current rating. Delivers 117.7 CFM airflow at 3000 RPM, with a maximum power dissipation of 42W. Constructed from aluminum, this blower operates between -13°C and 140°C, with a noise level of 65dBA. Dimensions are 185mm height, 159mm length, and 115mm width, with 97mm mounting hole spacing.
Ebm-Papst G1G108-AB17-02 technical specifications.
| Airflow | 117.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 115mm |
| Height | 185mm |
| Length | 159mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 42W |
| Mounting Hole Spacing | 97mm |
| Noise | 65dBA |
| Noise Level | 65dB |
| Operating Supply Voltage | 24V |
| Ratings | IP22 |
| RPM | 3000RPM |
| Series | G1G108 |
| Size | 159mm |
| Speed | 3000RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.4kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G108-AB17-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
