Radial fan, 190 x 174 x 172 mm, 230 VAC, 235 m³/h, G2E 120-AR77-90 (EK 138), EBM-Papst
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Termination | Screw |
| RoHS | Compliant |