Radial fan, 261 x 226 x 130 mm, 230 VAC, 570 m³/h, G2E 160-AS52-13 (EK 259), EBM-Papst
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |