
Black plastic finger guard for axial fan mounting. Features a 119mm diameter, 119mm height, and 119mm width, with a 6.5mm thickness. This RoHS compliant component is lead-free and designed for general thermal management applications.
Sign in to ask questions about the Ebm-Papst LZ30-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ30-5 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Diameter | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 6.5mm |
| Weight | 0.48oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
