Ebm-Papst LZ30-9 technical specifications.
| Package/Case | Metal |
| Length | 119mm |
| Material | Plastic |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.