Sign in to ask questions about the Ebm-Papst LZ30K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ30K technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 104.8mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 104.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
