
The LZ53 is an axial thermal management component from Ebm-Papst. It has a blue color and measures 136.5mm in height, 136.5mm in width, and 183mm in length. The component is packaged in bulk and is made of metal and steel. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Ebm-Papst LZ53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ53 technical specifications.
| Package/Case | Axial |
| Color | Blue |
| Height | 136.5mm |
| Length | 183mm |
| Material | Metal, Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 5300 |
| Width | 136.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
