
AC, DC & Servo Motors AC Motor, 230VAC 115/165W, 0.51/0.74A
Ebm-Papst M2E068-DF13-79 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 120W |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Power Consumption | 120W |
| RPM | 3000RPM |
| Series | M2E068 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 4.1lb |
| Width | 103.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
